


74HC1G00GW,125 | |
|---|---|
DigiKey Part Number | 1727-3257-2-ND - Tape & Reel (TR) 1727-3257-1-ND - Cut Tape (CT) 1727-3257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G00GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G00GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05280 € | 1,32 € |
| 100 | 0,04430 € | 4,43 € |
| 250 | 0,04024 € | 10,06 € |
| 500 | 0,03784 € | 18,92 € |
| 1.000 | 0,03584 € | 35,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03337 € | 100,11 € |
| 6.000 | 0,03217 € | 193,02 € |
| 9.000 | 0,03156 € | 284,04 € |
| 15.000 | 0,03089 € | 463,35 € |
| 21.000 | 0,03050 € | 640,50 € |
| 30.000 | 0,03012 € | 903,60 € |
| 75.000 | 0,02931 € | 2.198,25 € |
| 150.000 | 0,02882 € | 4.323,00 € |
| 300.000 | 0,02842 € | 8.526,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |







