
74HC164PW,118 | |
|---|---|
DigiKey Part Number | 1727-6316-2-ND - Tape & Reel (TR) 1727-6316-1-ND - Cut Tape (CT) 1727-6316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164PW,118 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17280 € | 4,32 € |
| 100 | 0,14870 € | 14,87 € |
| 250 | 0,13728 € | 34,32 € |
| 500 | 0,13040 € | 65,20 € |
| 1.000 | 0,12472 € | 124,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11872 € | 296,80 € |
| 5.000 | 0,11511 € | 575,55 € |
| 7.500 | 0,11330 € | 849,75 € |
| 12.500 | 0,11129 € | 1.391,12 € |
| 17.500 | 0,11012 € | 1.927,10 € |
| 25.000 | 0,10899 € | 2.724,75 € |
| 62.500 | 0,10657 € | 6.660,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






