16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157PW,118

DigiKey Part Number
1727-6584-2-ND - Tape & Reel (TR)
1727-6584-1-ND - Cut Tape (CT)
1727-6584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC157PW,118
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32000 €3,20 €
500,26500 €13,25 €
1000,24770 €24,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15515 €387,88 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €