74HC154PW,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC154PW,112

DigiKey Part Number
2156-74HC154PW,112-954-ND
Manufacturer
Manufacturer Product Number
74HC154PW,112
Description
IC DECODER/DEMUX 1X4:16 24-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1681,54601 €259,73 €
Unit Price without VAT:1,54601 €
Unit Price with VAT:1,83975 €