16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC151D-Q100,118

DigiKey Part Number
1727-1456-2-ND - Tape & Reel (TR)
1727-1456-1-ND - Cut Tape (CT)
1727-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC151D-Q100,118
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC151D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.028
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49300 €4,93 €
500,41140 €20,57 €
1000,38620 €38,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20432 €510,80 €
5.0000,19844 €992,20 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €