
74HC138BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3231-2-ND - Tape & Reel (TR) 1727-3231-1-ND - Cut Tape (CT) 1727-3231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15820 € | 15,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12482 € | 374,46 € |
| 6.000 | 0,12113 € | 726,78 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




