74HC123D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41983 €
Datasheet

Similar


Texas Instruments
In Stock: 1.926
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,18180 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,18180 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41983 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: 0,72552 €
Datasheet

Similar


Texas Instruments
In Stock: 4.538
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41519 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123D-Q100,118

DigiKey Part Number
1727-74HC123D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC123D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC123D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC123D-Q100,118
Description
IC MMV 2-CIR 65-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
65 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24300 €2,43 €
500,19980 €9,99 €
1000,18640 €18,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14923 €373,07 €
5.0000,14475 €723,75 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €