
74HC04BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3216-2-ND - Tape & Reel (TR) 1727-3216-1-ND - Cut Tape (CT) 1727-3216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,16400 € | 8,20 € |
| 100 | 0,15270 € | 15,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11357 € | 340,71 € |
| 6.000 | 0,11015 € | 660,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


