
74CBTLV3253BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4523-2-ND - Tape & Reel (TR) 1727-4523-1-ND - Cut Tape (CT) 1727-4523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253BQ,115 |
Description | IC MUX/DEMUX 2 X 4:1 16-DHVQFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27920 € | 6,98 € |
| 100 | 0,24250 € | 24,25 € |
| 250 | 0,22520 € | 56,30 € |
| 500 | 0,21470 € | 107,35 € |
| 1.000 | 0,20813 € | 208,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19541 € | 586,23 € |
| 6.000 | 0,19019 € | 1.141,14 € |
| 9.000 | 0,18758 € | 1.688,22 € |
| 15.000 | 0,18469 € | 2.770,35 € |
| 21.000 | 0,18300 € | 3.843,00 € |
| 30.000 | 0,18137 € | 5.441,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


