
74CBTLV3125BQ-Q10X | |
---|---|
DigiKey Part Number | 1727-74CBTLV3125BQ-Q10XTR-ND - Tape & Reel (TR) 1727-74CBTLV3125BQ-Q10XCT-ND - Cut Tape (CT) 1727-74CBTLV3125BQ-Q10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125BQ-Q10X |
Description | IC BUS SWITCH 1 X 1:1 14-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,37800 € | 3,78 € |
50 | 0,31360 € | 15,68 € |
100 | 0,29360 € | 29,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,23632 € | 708,96 € |
6.000 | 0,22998 € | 1.379,88 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |