
74AXP8T245PWJ | |
|---|---|
DigiKey Part Number | 1727-74AXP8T245PWJTR-ND - Tape & Reel (TR) 1727-74AXP8T245PWJCT-ND - Cut Tape (CT) 1727-74AXP8T245PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP8T245PWJ |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,46550 € | 46,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38446 € | 961,15 € |
| 5.000 | 0,37470 € | 1.873,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

