8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP2T3407DCH

DigiKey Part Number
1727-2490-2-ND - Tape & Reel (TR)
1727-2490-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AXP2T3407DCH
Description
IC BUFF NON-INVERT 2.75V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53100 €5,31 €
500,44460 €22,23 €
1000,41800 €41,80 €
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €