
74AXP1T57GXX | |
|---|---|
DigiKey Part Number | 1727-74AXP1T57GXXTR-ND - Tape & Reel (TR) 1727-74AXP1T57GXXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AXP1T57GXX |
Description | IC MF CFG 1-CIR 3-IN 8X2SON |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.7V ~ 2.75V, 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,25320 € | 12,66 € |
| 100 | 0,23670 € | 23,67 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

