8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T57GSX

DigiKey Part Number
1727-74AXP1T57GSXTR-ND - Tape & Reel (TR)
1727-74AXP1T57GSXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AXP1T57GSX
Description
IC MF CFG 1-CIR 3-IN 8XSON
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.7V ~ 2.75V, 1.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28300 €2,83 €
500,23380 €11,69 €
1000,21830 €21,83 €
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €