
74AXP1T34GXH | |
|---|---|
DigiKey Part Number | 1727-74AXP1T34GXHTR-ND - Tape & Reel (TR) 1727-74AXP1T34GXHCT-ND - Cut Tape (CT) 1727-74AXP1T34GXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP1T34GXH |
Description | IC BUFF NON-INVERT 2.75V 5-X2SON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74AXP1T34GXH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,19980 € | 19,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20120 € | 5,03 € |
| 100 | 0,17370 € | 17,37 € |
| 250 | 0,16064 € | 40,16 € |
| 500 | 0,15276 € | 76,38 € |
| 1.000 | 0,14628 € | 146,28 € |
| 2.500 | 0,13943 € | 348,57 € |
| 5.000 | 0,13530 € | 676,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

