
74AVCH4T245BQ-Q10X | |
|---|---|
DigiKey Part Number | 1727-8385-2-ND - Tape & Reel (TR) 1727-8385-1-ND - Cut Tape (CT) 1727-8385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245BQ-Q10X |
Description | IC TRANSLATON TXRX 3.6V 16DHVQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61200 € | 15,30 € |
| 100 | 0,54020 € | 54,02 € |
| 250 | 0,50580 € | 126,45 € |
| 500 | 0,48514 € | 242,57 € |
| 1.000 | 0,46812 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43205 € | 1.296,15 € |
| 6.000 | 0,42204 € | 2.532,24 € |
| 9.000 | 0,41703 € | 3.753,27 € |
| 15.000 | 0,41148 € | 6.172,20 € |
| 21.000 | 0,40823 € | 8.572,83 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


