
74AVC16244DGG,118 | |
---|---|
DigiKey Part Number | 1727-6569-2-ND - Tape & Reel (TR) 1727-6569-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AVC16244DGG,118 |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC16244DGG,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
10 | 1,51300 € | 15,13 € |
50 | 1,29580 € | 64,79 € |
100 | 1,22850 € | 122,85 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |