
74AUP2G34GM,115 | |
|---|---|
DigiKey Part Number | 1727-3207-2-ND - Tape & Reel (TR) 1727-3207-1-ND - Cut Tape (CT) 1727-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34GM,115 |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11240 € | 2,81 € |
| 100 | 0,09580 € | 9,58 € |
| 250 | 0,08792 € | 21,98 € |
| 500 | 0,08320 € | 41,60 € |
| 1.000 | 0,07931 € | 79,31 € |
| 2.500 | 0,07678 € | 191,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07273 € | 363,65 € |
| 10.000 | 0,07069 € | 706,90 € |
| 15.000 | 0,06967 € | 1.045,05 € |
| 25.000 | 0,06854 € | 1.713,50 € |
| 35.000 | 0,06788 € | 2.375,80 € |
| 50.000 | 0,06724 € | 3.362,00 € |
| 125.000 | 0,06588 € | 8.235,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |





