
74AUP2G3404GN,125 | |
|---|---|
DigiKey Part Number | 1727-1775-2-ND - Tape & Reel (TR) 1727-1775-1-ND - Cut Tape (CT) 1727-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3404GN,125 |
Description | IC BUF/INV 2-CIR 2-IN 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,32940 € | 32,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26173 € | 1.308,65 € |
| 10.000 | 0,25575 € | 2.557,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

