
74AUP2G126DC,125 | |
|---|---|
DigiKey Part Number | 1727-4292-2-ND - Tape & Reel (TR) 1727-4292-1-ND - Cut Tape (CT) 1727-4292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G126DC,125 |
Description | IC BUFF NON-INVERT 3.6V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,26510 € | 26,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15873 € | 476,19 € |
| 6.000 | 0,15422 € | 925,32 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




