
74AUP1Z04GW,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1Z04GW,125TR-ND - Tape & Reel (TR) 1727-74AUP1Z04GW,125CT-ND - Cut Tape (CT) 1727-74AUP1Z04GW,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z04GW,125 |
Description | IC INVERT/X-TAL DRVR 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Inverter, X-Tal Driver | |
Supply Voltage | 0.8V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,23410 € | 23,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18742 € | 562,26 € |
| 6.000 | 0,18226 € | 1.093,56 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |










