PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T98GW-Q100H

DigiKey Part Number
1727-74AUP1T98GW-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1T98GW-Q100H
Description
IC XLTR VL UNIDIR 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T98GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11540 €346,20 €
6.0000,11194 €671,64 €
Manufacturers Standard Package
Unit Price without VAT:0,11540 €
Unit Price with VAT:0,13733 €