


74AUP1T86GWH | |
|---|---|
DigiKey Part Number | 1727-7729-2-ND - Tape & Reel (TR) 1727-7729-1-ND - Cut Tape (CT) 1727-7729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T86GWH |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T86GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,18120 € | 9,06 € |
| 100 | 0,16890 € | 16,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13353 € | 400,59 € |
| 6.000 | 0,12963 € | 777,78 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


