
74AUP1T57GW,125 | |
|---|---|
DigiKey Part Number | 1727-2476-2-ND - Tape & Reel (TR) 1727-2476-1-ND - Cut Tape (CT) 1727-2476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T57GW,125 |
Description | IC XLTR VL UNIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15670 € | 15,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12356 € | 370,68 € |
| 6.000 | 0,11990 € | 719,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

