


74AUP1T02GWH | |
|---|---|
DigiKey Part Number | 1727-7722-2-ND - Tape & Reel (TR) 1727-7722-1-ND - Cut Tape (CT) 1727-7722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T02GWH |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T02GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18840 € | 4,71 € |
| 100 | 0,16250 € | 16,25 € |
| 250 | 0,15020 € | 37,55 € |
| 500 | 0,14272 € | 71,36 € |
| 1.000 | 0,13659 € | 136,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08844 € | 265,32 € |
| 6.000 | 0,08573 € | 514,38 € |
| 9.000 | 0,08437 € | 759,33 € |
| 15.000 | 0,08287 € | 1.243,05 € |
| 21.000 | 0,08199 € | 1.721,79 € |
| 30.000 | 0,08114 € | 2.434,20 € |
| 75.000 | 0,07932 € | 5.949,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


