
74AUP1GU04GM,115 | |
|---|---|
DigiKey Part Number | 1727-3199-2-ND - Tape & Reel (TR) 1727-3199-1-ND - Cut Tape (CT) 1727-3199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1GU04GM,115 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1GU04GM,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,21780 € | 10,89 € |
| 100 | 0,20330 € | 20,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15834 € | 791,70 € |
| 10.000 | 0,15438 € | 1.543,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |







