74AUP1G04GX,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G79GX,125

DigiKey Part Number
1727-2475-2-ND - Tape & Reel (TR)
1727-2475-1-ND - Cut Tape (CT)
1727-2475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G79GX,125
Description
IC FF D-TYPE SGL 1-BIT 5-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 4-XFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
309 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.8 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (0.80x0.80)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13700 €1,37 €
500,11120 €5,56 €
1000,10330 €10,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07598 €759,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €