
74AUP1G79GX,125 | |
|---|---|
DigiKey Part Number | 1727-2475-2-ND - Tape & Reel (TR) 1727-2475-1-ND - Cut Tape (CT) 1727-2475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GX,125 |
Description | IC FF D-TYPE SGL 1-BIT 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.8 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,10330 € | 10,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07598 € | 759,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

