PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G386GW,125

DigiKey Part Number
1727-2474-2-ND - Tape & Reel (TR)
1727-2474-1-ND - Cut Tape (CT)
1727-2474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G386GW,125
Description
IC GATE XOR 1CH 3-INP 6TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G386GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36400 €3,64 €
500,30280 €15,14 €
1000,28360 €28,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21752 €652,56 €
6.0000,21169 €1.270,14 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €