6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G09GS,132

DigiKey Part Number
1727-74AUP1G09GS,132TR-ND - Tape & Reel (TR)
1727-74AUP1G09GS,132CT-ND - Cut Tape (CT)
1727-74AUP1G09GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G09GS,132
Description
IC GATE AND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G09GS,132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT1202 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16500 €1,65 €
500,13400 €6,70 €
1000,12450 €12,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09506 €475,30 €
10.0000,09246 €924,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €