
74ALVCH162244DGG:1 | |
---|---|
DigiKey Part Number | 1727-8376-2-ND - Tape & Reel (TR) 1727-8376-1-ND - Cut Tape (CT) 1727-8376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162244DGG:1 |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,88400 € | 8,84 € |
50 | 0,74840 € | 37,42 € |
100 | 0,70620 € | 70,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,56577 € | 1.131,54 € |
4.000 | 0,55141 € | 2.205,64 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |