48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC164245DGG-QJ

DigiKey Part Number
1727-74ALVC164245DGG-QJTR-ND - Tape & Reel (TR)
1727-74ALVC164245DGG-QJCT-ND - Cut Tape (CT)
1727-74ALVC164245DGG-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC164245DGG-QJ
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.5 V ~ 3.6 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85800 €8,58 €
500,72480 €36,24 €
1000,68370 €68,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57504 €1.150,08 €
4.0000,56046 €2.241,84 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €