
74ALVC08PW,118 | |
|---|---|
DigiKey Part Number | 1727-6558-2-ND - Tape & Reel (TR) 1727-6558-1-ND - Cut Tape (CT) 1727-6558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC08PW,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,19960 € | 4,99 € |
| 100 | 0,17240 € | 17,24 € |
| 250 | 0,15940 € | 39,85 € |
| 500 | 0,15160 € | 75,80 € |
| 1.000 | 0,14514 € | 145,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13834 € | 345,85 € |
| 5.000 | 0,13424 € | 671,20 € |
| 7.500 | 0,13219 € | 991,43 € |
| 12.500 | 0,12991 € | 1.623,88 € |
| 17.500 | 0,12858 € | 2.250,15 € |
| 25.000 | 0,12730 € | 3.182,50 € |
| 62.500 | 0,12455 € | 7.784,38 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

