14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC04D,118

DigiKey Part Number
1727-74ALVC04D,118TR-ND - Tape & Reel (TR)
1727-74ALVC04D,118CT-ND - Cut Tape (CT)
1727-74ALVC04D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC04D,118
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29600 €2,96 €
500,24380 €12,19 €
1000,22770 €22,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17249 €431,23 €
5.0000,16738 €836,90 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €