
74AHCV541ABQX | |
|---|---|
DigiKey Part Number | 1727-7426-2-ND - Tape & Reel (TR) 1727-7426-1-ND - Cut Tape (CT) 1727-7426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCV541ABQX |
Description | IC BUFF NON-INVERT 5.5V 20DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCV541ABQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28690 € | 28,69 € |
| 250 | 0,26680 € | 66,70 € |
| 500 | 0,25474 € | 127,37 € |
| 1.000 | 0,24896 € | 248,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23249 € | 697,47 € |
| 6.000 | 0,22648 € | 1.358,88 € |
| 9.000 | 0,22347 € | 2.011,23 € |
| 15.000 | 0,22013 € | 3.301,95 € |
| 21.000 | 0,21818 € | 4.581,78 € |
| 30.000 | 0,21630 € | 6.489,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |






