
74AHCT245PW,118 | |
|---|---|
DigiKey Part Number | 1727-4003-2-ND - Tape & Reel (TR) 1727-4003-1-ND - Cut Tape (CT) 1727-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT245PW,118 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17590 € | 17,59 € |
| 250 | 0,16276 € | 40,69 € |
| 500 | 0,15478 € | 77,39 € |
| 1.000 | 0,14822 € | 148,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11638 € | 290,95 € |
| 5.000 | 0,11283 € | 564,15 € |
| 7.500 | 0,11105 € | 832,88 € |
| 12.500 | 0,10908 € | 1.363,50 € |
| 17.500 | 0,10793 € | 1.888,77 € |
| 25.000 | 0,10682 € | 2.670,50 € |
| 62.500 | 0,10443 € | 6.526,88 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





