
74AHCT1G17GVH | |
|---|---|
DigiKey Part Number | 1727-7861-2-ND - Tape & Reel (TR) 1727-7861-1-ND - Cut Tape (CT) 1727-7861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G17GVH |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G17GVH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05920 € | 5,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04493 € | 134,79 € |
| 6.000 | 0,04335 € | 260,10 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |





