


74AHCT1G126GW,125 | |
|---|---|
DigiKey Part Number | 1727-4206-2-ND - Tape & Reel (TR) 1727-4206-1-ND - Cut Tape (CT) 1727-4206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126GW,125 |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08720 € | 8,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06705 € | 201,15 € |
| 6.000 | 0,06481 € | 388,86 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

