SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G08GV-Q100,

DigiKey Part Number
1727-74AHCT1G08GV-Q100,TR-ND - Tape & Reel (TR)
1727-74AHCT1G08GV-Q100,CT-ND - Cut Tape (CT)
1727-74AHCT1G08GV-Q100,DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G08GV-Q100,
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10200 €1,02 €
500,08160 €4,08 €
1000,07530 €7,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05750 €172,50 €
6.0000,05553 €333,18 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €