
74AHCT08PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT08PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT08PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT08PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT08PW-Q100J |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13270 € | 13,27 € |
| 250 | 0,12228 € | 30,57 € |
| 500 | 0,11602 € | 58,01 € |
| 1.000 | 0,11086 € | 110,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09321 € | 233,03 € |
| 5.000 | 0,09025 € | 451,25 € |
| 7.500 | 0,08877 € | 665,77 € |
| 12.500 | 0,08713 € | 1.089,12 € |
| 17.500 | 0,08617 € | 1.507,97 € |
| 25.000 | 0,08524 € | 2.131,00 € |
| 62.500 | 0,08326 € | 5.203,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




