14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC86BQ,115

DigiKey Part Number
1727-6777-2-ND - Tape & Reel (TR)
1727-6777-1-ND - Cut Tape (CT)
1727-6777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC86BQ,115
Description
IC GATE XOR 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74AHC86BQ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.925
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22900 €2,29 €
500,18720 €9,36 €
1000,17440 €17,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13767 €413,01 €
6.0000,13360 €801,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €