
74AHC1GU04GV,125 | |
|---|---|
DigiKey Part Number | 1727-6766-2-ND - Tape & Reel (TR) 1727-6766-1-ND - Cut Tape (CT) 1727-6766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07240 € | 1,81 € |
| 100 | 0,06110 € | 6,11 € |
| 250 | 0,05588 € | 13,97 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,05000 € | 50,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04235 € | 127,05 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


