SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G14GV-Q100,1

DigiKey Part Number
1727-74AHC1G14GV-Q100,1TR-ND - Tape & Reel (TR)
1727-74AHC1G14GV-Q100,1CT-ND - Cut Tape (CT)
1727-74AHC1G14GV-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74AHC1G14GV-Q100,1
Description
IC INVERT SCHMITT 1CH 1INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10300 €1,03 €
500,08260 €4,13 €
1000,07640 €7,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05030 €150,90 €
6.0000,04856 €291,36 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €