
74AHC1G07GV,125 | |
|---|---|
DigiKey Part Number | 1727-6761-2-ND - Tape & Reel (TR) 1727-6761-1-ND - Cut Tape (CT) 1727-6761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G07GV,125 |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06450 € | 6,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04895 € | 146,85 € |
| 6.000 | 0,04723 € | 283,38 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










