
74AHC126PW,118 | |
|---|---|
DigiKey Part Number | 1727-5918-2-ND - Tape & Reel (TR) 1727-5918-1-ND - Cut Tape (CT) 1727-5918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC126PW,118 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14700 € | 14,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11671 € | 291,77 € |
| 5.000 | 0,11306 € | 565,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

