
74AHC123APW,118 | |
|---|---|
DigiKey Part Number | 1727-6302-2-ND - Tape & Reel (TR) 1727-6302-1-ND - Cut Tape (CT) 1727-6302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC123APW,118 |
Description | IC MMV 2-CIR 5.1-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.1 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,15280 € | 15,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12108 € | 302,70 € |
| 5.000 | 0,11727 € | 586,35 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



