
74ABT245PW,118 | |
|---|---|
DigiKey Part Number | 1727-2608-2-ND - Tape & Reel (TR) 1727-2608-1-ND - Cut Tape (CT) 1727-2608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT245PW,118 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31900 € | 31,90 € |
| 250 | 0,29704 € | 74,26 € |
| 500 | 0,28382 € | 141,91 € |
| 1.000 | 0,27878 € | 278,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25932 € | 648,30 € |
| 5.000 | 0,25243 € | 1.262,15 € |
| 7.500 | 0,24898 € | 1.867,35 € |
| 12.500 | 0,24516 € | 3.064,50 € |
| 17.500 | 0,24293 € | 4.251,28 € |
| 25.000 | 0,24078 € | 6.019,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


