TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PD602AQL,215

DigiKey Part Number
1727-4149-2-ND - Tape & Reel (TR)
1727-4149-1-ND - Cut Tape (CT)
1727-4149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PD602AQL,215
Description
TRANS NPN 50V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 140MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2PD602AQL,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 150mA, 10V
Power - Max
250 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.772
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16100 €1,61 €
500,11480 €5,74 €
1000,09980 €9,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05354 €160,62 €
6.0000,04798 €287,88 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €