Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar

2N7002BKVL | |
|---|---|
DigiKey Part Number | 1727-7554-2-ND - Tape & Reel (TR) 1727-7554-1-ND - Cut Tape (CT) 1727-7554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKVL |
Description | MOSFET N-CH 60V 350MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 370mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05790 € | 5,79 € |
| 500 | 0,04206 € | 21,03 € |
| 1.000 | 0,03694 € | 36,94 € |
| 2.000 | 0,03261 € | 65,22 € |
| 5.000 | 0,02790 € | 139,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02499 € | 249,90 € |
| 20.000 | 0,02253 € | 450,60 € |
| 30.000 | 0,02128 € | 638,40 € |
| 50.000 | 0,01987 € | 993,50 € |
| 70.000 | 0,01903 € | 1.332,10 € |
| 100.000 | 0,01822 € | 1.822,00 € |
| 250.000 | 0,01644 € | 4.110,00 € |
| 500.000 | 0,01534 € | 7.670,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |












