1PS79SB30Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 643
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €

Similar


onsemi
In Stock: 30.662
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 58
Unit Price: 0,26000 €
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB30Z

DigiKey Part Number
1727-1PS79SB30ZTR-ND - Tape & Reel (TR)
1727-1PS79SB30ZCT-ND - Cut Tape (CT)
1727-1PS79SB30ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB30Z
Description
DIODE SCHOTTKY 40V 200MA SOD523
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 40 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types